Part Details for TCSD-25-D-01.42-01-N by Samtec Inc
Results Overview of TCSD-25-D-01.42-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-25-D-01.42-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-25-D-01.42-01-N-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5400 | Buy Now |
DISTI #
TCSD-25-D-01.42-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.04m 50 Position IDC Connector to 50 Position IDC Connector Recept... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6038 / $15.8509 | Buy Now |
DISTI #
200-TCSD25D01.4201N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies | 0 |
|
$11.3900 / $19.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6900 / $19.9500 | Buy Now |
DISTI #
000000000006252840
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$13.8400 / $19.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6900 / $19.9500 | Buy Now |
Part Details for TCSD-25-D-01.42-01-N
TCSD-25-D-01.42-01-N CAD Models
TCSD-25-D-01.42-01-N Part Data Attributes
|
TCSD-25-D-01.42-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-25-D-01.42-01-N
Samtec Inc
Cable Assembly, 28AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.028 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |
Alternate Parts for TCSD-25-D-01.42-01-N
This table gives cross-reference parts and alternative options found for TCSD-25-D-01.42-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-25-D-01.42-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSD-25-D-01.42-01-N-SR | Samtec Inc | Check for Price | Cable Assembly, 28AWG, | TCSD-25-D-01.42-01-N vs TCSD-25-D-01.42-01-N-SR |