Part Details for TCSD-22-S-06.00-01-F-N by Samtec Inc
Overview of TCSD-22-S-06.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-22-S-06.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P5001
|
Newark | Cable Assy, Idc Rcpt-Free End, 44Pos, 6", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:44Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-22-S-06.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $9.9900 | Buy Now |
DISTI #
TCSD-22-S-06.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7000 | Buy Now |
DISTI #
TCSD-22-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 44 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-22-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 / $8.7000 | Buy Now |
DISTI #
200-TCSD22S060001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.7800 / $8.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9200 / $10.1000 | Buy Now |
DISTI #
000000000001358099
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.5500 / $8.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9200 / $10.1000 | Buy Now |
DISTI #
5cd924cccd7c1c4c387f6a17
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$3.8500 / $8.1800 | Buy Now |
Part Details for TCSD-22-S-06.00-01-F-N
TCSD-22-S-06.00-01-F-N CAD Models
TCSD-22-S-06.00-01-F-N Part Data Attributes
|
TCSD-22-S-06.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-22-S-06.00-01-F-N
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 44 |
Alternate Parts for TCSD-22-S-06.00-01-F-N
This table gives cross-reference parts and alternative options found for TCSD-22-S-06.00-01-F-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-22-S-06.00-01-F-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-122-02-SM-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-22-S-06.00-01-F-N vs CLT-122-02-SM-D |
FCN-727B044-G/DM | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | TCSD-22-S-06.00-01-F-N vs FCN-727B044-G/DM |
SSM-122-SM-DH | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-22-S-06.00-01-F-N vs SSM-122-SM-DH |
153244-6 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | TCSD-22-S-06.00-01-F-N vs 153244-6 |
803-87-044-30-001101 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | TCSD-22-S-06.00-01-F-N vs 803-87-044-30-001101 |
G8274420102 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | TCSD-22-S-06.00-01-F-N vs G8274420102 |
CLT-122-02-H-D-A | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-22-S-06.00-01-F-N vs CLT-122-02-H-D-A |
307-144-120 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | TCSD-22-S-06.00-01-F-N vs 307-144-120 |
AF2D-44-G-CMS-P-B/A | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | TCSD-22-S-06.00-01-F-N vs AF2D-44-G-CMS-P-B/A |
AF2D-200-44-G-CMS-H46-B/A | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | TCSD-22-S-06.00-01-F-N vs AF2D-200-44-G-CMS-H46-B/A |