Part Details for TCSD-22-D-60.00-01 by Samtec Inc
Overview of TCSD-22-D-60.00-01 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-22-D-60.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4925
|
Newark | Tcsd-22-D-60.00-01/ Bulk |Samtec TCSD-22-D-60.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9000 / $47.7900 | Buy Now |
DISTI #
TCSD-22-D-60.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5900 | Buy Now |
DISTI #
TCSD-22-D-60.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3400 / $37.5900 | Buy Now |
DISTI #
TCSD-22-D-60.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 1.5m 44 Position IDC Connector to 44 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-22-D-60.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6100 / $33.7100 | Buy Now |
DISTI #
TCSD-22-D-60.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-60.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-22-D-60.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.524m 28AWG 44 POS IDC to 44 POS IDC RCP-RCP - Bulk (Alt: TCSD-22-D-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-22-D-60.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-22-D-60.00-01
|
Avnet Americas | Cable Assembly Flat 1.524m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TCSD22D600001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$25.3200 / $37.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0000 / $46.0700 | Buy Now |