TCSD-22-D-55.90-01-N-D02-M
Samtec Inc
Description: Cable Assembly, 28AWG,

Overview of TCSD-22-D-55.90-01-N-D02-M by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for TCSD-22-D-55.90-01-N-D02-M by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000004010397
Sager Ribbon Cables / IDC Cables 0
Buy Now

CAD Models for TCSD-22-D-55.90-01-N-D02-M by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCSD-22-D-55.90-01-N-D02-M by Samtec Inc

TCSD-22-D-55.90-01-N-D02-M
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Want to compare parts?
  1. TCSD-22-D-55.90-01-N-D02-M
    Samtec Inc
    Cable Assembly, 28AWG,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCSD-22-D-55.90-01-N-D02-M by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCSD-22-D-55.90-01-N-D02-... by Samtec Inc

  • Please alert me when TCSD-22-D-55.90-01-N-D02-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCSD-22-D-55.90-01-N-D02-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCSD-22-D-55.90-01-N-D02-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCSD-22-D-55.90-01-N-D02-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCSD-22-D-55.90-01-N-D02-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCSD-22-D-55.90-01-N-D02-M by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: