Part Details for TCSD-22-D-06.40-01-N-P20-R by Samtec Inc
Results Overview of TCSD-22-D-06.40-01-N-P20-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-06.40-01-N-P20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-22-D-06.40-01-N-P20-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.162m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2300 / $25.0700 | Buy Now |
DISTI #
000000000002540620
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2300 / $25.0700 | Buy Now |