Part Details for TCSD-22-D-03.50-01 by Samtec Inc
Overview of TCSD-22-D-03.50-01 by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-03.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4136
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-22-D-03.50-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $25.5400 | Buy Now |
DISTI #
TCSD-22-D-03.50-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3300 | Buy Now |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0600 / $19.3300 | Buy Now |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0600 / $19.3300 | Buy Now |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $13.6000 | Buy Now |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0600 / $19.3300 | Buy Now |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.089m 28AWG 44 POS IDC to 44 POS IDC RCP-RCP - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-22-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $13.6000 | Buy Now |