Part Details for TCSD-22-01-N by Samtec Inc
Results Overview of TCSD-22-01-N by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSD-22-01-N Information
TCSD-22-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCSD-22-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4150
|
Newark | Idc Socket Cable Assemblies |Samtec TCSD-22-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $12.2000 | Buy Now |
DISTI #
SAM10078-ND
|
DigiKey | CONN RCPT 44POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
62 In Stock |
|
$5.3400 / $10.9700 | Buy Now |
DISTI #
TCSD-22-01-N
|
Avnet Americas | Ribbon Cable, TCSD Series - Rail/Tube (Alt: TCSD-22-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 248 Factory Stock |
|
$5.6960 / $6.2983 | Buy Now |
DISTI #
200-TCSD2201N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 13 |
|
$4.7300 / $10.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $8.7700 | Buy Now |
|
Quest Components | 112 |
|
$9.0650 / $11.6550 | Buy Now | |
|
Quest Components | 3 |
|
$7.1280 / $9.7200 | Buy Now | |
DISTI #
5cd9251acd7c1c4c387fc279
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 248 |
|
$4.1300 / $10.3100 | Buy Now |
|
Powell Electronics | 2.00 mm IDC Ribbon Cable Assem Skt Min Qty: 1 | 164 |
|
$6.0100 / $10.3100 | Buy Now |
DISTI #
000000000000062791
|
Sager | Ribbon Cables / IDC Cables 2.00MM IDC CABLE STRIPS POLARZ Min Qty: 1 | 248 |
|
$5.6200 / $10.3100 | Buy Now |
Part Details for TCSD-22-01-N
TCSD-22-01-N CAD Models
TCSD-22-01-N Part Data Attributes
|
TCSD-22-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-22-01-N
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 44 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |