Part Details for TCSD-18-D-08.00-01-P34 by Samtec Inc
Overview of TCSD-18-D-08.00-01-P34 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-18-D-08.00-01-P34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-18-D-08.00-01-P34-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3800 | Buy Now |
DISTI #
TCSD-18-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.2m 36 Position IDC Connector to 36 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-18-D-08.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3900 / $18.3800 | Buy Now |
DISTI #
200-TCSD18D080001P34
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$10.4300 / $18.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9900 / $22.5300 | Buy Now |
DISTI #
000000000004010346
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$12.4000 / $18.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9900 / $22.5300 | Buy Now |
DISTI #
5cd92538cd7c1c4c387fe538
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 / $17.2800 | Buy Now |
Part Details for TCSD-18-D-08.00-01-P34
TCSD-18-D-08.00-01-P34 CAD Models
TCSD-18-D-08.00-01-P34 Part Data Attributes
|
TCSD-18-D-08.00-01-P34
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-18-D-08.00-01-P34
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
Number of Conductors | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |