Part Details for TCSD-17-D-28.00-01-F-N by Samtec Inc
Overview of TCSD-17-D-28.00-01-F-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-17-D-28.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P2861
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch Rohs Compliant: Yes |Samtec TCSD-17-D-28.00-01-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $25.8300 | Buy Now |
DISTI #
TCSD-17-D-28.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5600 | Buy Now |
DISTI #
TCSD-17-D-28.00-01-F-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.711m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-28.00-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$14.2300 / $19.5600 | Buy Now |
DISTI #
200-TCSD17D280001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$11.0700 / $19.5600 | Order Now |
|
Onlinecomponents.com | Idc Socket Cable Assemblies, 2.00Mm Pitch Rohs Compliant: Yes |Samtec TCSD-17-D-28.00-01-F-N RoHS: Compliant | 0 |
|
$11.8000 / $24.4900 | Buy Now |
|
Master Electronics | Idc Socket Cable Assemblies, 2.00Mm Pitch Rohs Compliant: Yes |Samtec TCSD-17-D-28.00-01-F-N RoHS: Compliant | 0 |
|
$11.8000 / $24.4900 | Buy Now |
DISTI #
5cd924e7cd7c1c4c387f8973
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9600 / $19.5600 | Buy Now |