Part Details for TCSD-15-S-02.00-01-F-N-P10 by Samtec Inc
Overview of TCSD-15-S-02.00-01-F-N-P10 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-15-S-02.00-01-F-N-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-15-S-02.00-01-F-N-P10-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-15-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 30 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-15-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $6.9500 | Buy Now |
DISTI #
TCSD-15-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 30 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-15-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002236364
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1000 / $6.9500 | Buy Now |
Part Details for TCSD-15-S-02.00-01-F-N-P10
TCSD-15-S-02.00-01-F-N-P10 CAD Models
TCSD-15-S-02.00-01-F-N-P10 Part Data Attributes:
|
TCSD-15-S-02.00-01-F-N-P10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-15-S-02.00-01-F-N-P10
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 30 |
Alternate Parts for TCSD-15-S-02.00-01-F-N-P10
This table gives cross-reference parts and alternative options found for TCSD-15-S-02.00-01-F-N-P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-15-S-02.00-01-F-N-P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMSD-15-24C-L-03.00-S | Board Connector, 30 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs SMSD-15-24C-L-03.00-S |
ESQT-115-03-G-D-328 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs ESQT-115-03-G-D-328 |
ESQT-115-02-G-D-720 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs ESQT-115-02-G-D-720 |
FFSD-15-S-06.00-01-N | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs FFSD-15-S-06.00-01-N |
FFSD-15-S-05.00-01-N | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs FFSD-15-S-05.00-01-N |
ESQT-115-02-G-D-496 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs ESQT-115-02-G-D-496 |
ESW-115-33-H-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs ESW-115-33-H-D |
ESQT-115-02-G-D-580 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs ESQT-115-02-G-D-580 |
SMSD-15-24-F-04.00-S-K | Board Connector, 30 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs SMSD-15-24-F-04.00-S-K |
ESQT-115-02-G-D-736 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-15-S-02.00-01-F-N-P10 vs ESQT-115-02-G-D-736 |