There are no models available for this part yet.
Overview of TCSD-15-D-72.00-01-F-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-15-D-72.00-01-F-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84P2309
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-15-D-72.00-01-F-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8400 / $42.5500 | Buy Now | |
DISTI #
TCSD-15-D-72.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4700 | Buy Now | |
DISTI #
TCSD-15-D-72.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.828m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-72.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3500 / $33.4700 | Buy Now | |
DISTI #
200-TCSD15D720001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$22.5400 / $33.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4400 / $41.8800 | Buy Now | ||
DISTI #
000000000000709518
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$22.5400 / $33.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.4400 / $41.8800 | Buy Now | ||
DISTI #
5cd924d9cd7c1c4c387f78b2
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$15.3400 / $33.4700 | Buy Now |