Part Details for TCSD-15-D-12.25-01-R by Samtec Inc
Results Overview of TCSD-15-D-12.25-01-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-15-D-12.25-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P2152
|
Newark | Idc Socket Cable Assemblies |Samtec TCSD-15-D-12.25-01-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $22.4400 | Buy Now |
DISTI #
TCSD-15-D-12.25-01-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2100 | Buy Now |
DISTI #
TCSD-15-D-12.25-01-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.311m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0777 / $12.4875 | Buy Now |
DISTI #
200-TCSD15D122501R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$9.5500 / $16.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $16.7100 | Buy Now |
DISTI #
000000000001356744
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$11.5900 / $16.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3700 / $16.7100 | Buy Now |