Part Details for TCSD-15-D-04.25-01 by Samtec Inc
Overview of TCSD-15-D-04.25-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-15-D-04.25-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-04.25-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6200 / $11.0600 | Buy Now |
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Flat 0.107m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Flat 0.107m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6200 / $11.0600 | Buy Now |
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-15-D-04.25-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-15-D-04.25-01
|
Avnet Americas | Cable Assembly Ribbon 0.108m 28AWG 30 POS IDC to 30 POS IDC RCP-RCP - Bulk (Alt: TCSD-15-D-04.25-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5100 / $30.2500 | Buy Now |
DISTI #
000000000002540210
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5100 / $30.2500 | Buy Now |