Part Details for TCSD-13-S-10.80-01-N by Samtec Inc
Overview of TCSD-13-S-10.80-01-N by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-13-S-10.80-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-13-S-10.80-01
|
Avnet Americas | IDC Socket Cable Assemblies, 2.00mm Pitch - Bulk (Alt: TCSD-13-S-10.80-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9100 / $10.0200 | Buy Now |
DISTI #
200-TCSD13S10.8001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$5.3700 / $10.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $11.8800 | Buy Now |
DISTI #
000000000007219448
|
Sager | IDC SOCKET CABLE ASSEMBLIES, 2.00MM PITCH Min Qty: 1 | 0 |
|
$6.4000 / $10.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $11.8800 | Buy Now |