There are no models available for this part yet.
Overview of TCSD-13-D-39.00-01-N-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-13-D-39.00-01-N-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TCSD-13-D-39.00-01-N-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5000 | Buy Now | |
DISTI #
TCSD-13-D-39.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.99m 26 Position IDC Connector to 26 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-13-D-39.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6300 / $25.5000 | Buy Now | |
DISTI #
200-TCSD13D390001NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$14.6000 / $25.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1700 / $31.5300 | Buy Now | ||
DISTI #
000000000006174908
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$17.2900 / $25.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.1700 / $31.5300 | Buy Now | ||
DISTI #
5cd92487cd7c1c4c387f1b3f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$11.9100 / $25.5000 | Buy Now |
CAD Models for TCSD-13-D-39.00-01-N-SR by Samtec Inc
Part Data Attributes for TCSD-13-D-39.00-01-N-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
FEMALE CONNECTOR
|
Connector Side2
|
FEMALE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.991 mm
|
Number of Conductors
|
26
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.8 A
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|