There are no models available for this part yet.
Overview of TCSD-13-D-07.50-01-F-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-13-D-07.50-01-F-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84P1335
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-13-D-07.50-01-F-N-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $14.1900 | Buy Now | |
DISTI #
TCSD-13-D-07.50-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3300 | Buy Now | |
DISTI #
TCSD-13-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 28AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-13-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8100 / $11.3300 | Buy Now | |
DISTI #
200-TCSD13D075001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.0800 / $11.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4000 / $13.1600 | Buy Now | ||
DISTI #
000000000001356330
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.2300 / $11.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.4000 / $13.1600 | Buy Now | ||
DISTI #
5cd92563cd7c1c4c388017cc
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9200 / $11.3300 | Buy Now |