Part Details for TCSD-12-D-01.00-01 by Samtec Inc
Results Overview of TCSD-12-D-01.00-01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-12-D-01.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0000 / $14.5700 | Buy Now |
DISTI #
000000000004010270
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0000 / $14.5700 | Buy Now |
Part Details for TCSD-12-D-01.00-01
TCSD-12-D-01.00-01 CAD Models
TCSD-12-D-01.00-01 Part Data Attributes
|
TCSD-12-D-01.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-12-D-01.00-01
Samtec Inc
Cable Assembly, 28AWG,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.02 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |