Part Details for TCSD-10-S-13.00-01-N by Samtec Inc
Results Overview of TCSD-10-S-13.00-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSD-10-S-13.00-01-N Information
TCSD-10-S-13.00-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCSD-10-S-13.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P0472
|
Newark | Cable Assy, Idc Rcpt-Free End, 20P, 13", Connector To Connector:Idc Receptacle To Free End, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $10.4200 | Buy Now |
DISTI #
TCSD-10-S-13.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
TCSD-10-S-13.00-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 13 ", 330.2 mm, 2 mm, TCSD Series - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0788 / $5.7347 | Buy Now |
DISTI #
200-TCSD10S130001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$3.7000 / $7.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $8.5600 | Buy Now |
DISTI #
000000000001355913
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.3200 / $7.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7900 / $8.5600 | Buy Now |
Part Details for TCSD-10-S-13.00-01-N
TCSD-10-S-13.00-01-N CAD Models
TCSD-10-S-13.00-01-N Part Data Attributes
|
TCSD-10-S-13.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-S-13.00-01-N
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |