Part Details for TCSD-10-D-96.00-01-N by Samtec Inc
Overview of TCSD-10-D-96.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-96.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W3010
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-D-96.00-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6600 / $37.1000 | Buy Now |
DISTI #
TCSD-10-D-96.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1700 | Buy Now |
DISTI #
TCSD-10-D-96.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.438m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-96.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2200 / $29.1700 | Buy Now |
DISTI #
200-TCSD10D960001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$19.6500 / $29.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1700 / $35.7600 | Buy Now |
DISTI #
000000000003087665
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$19.6500 / $29.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1700 / $35.7600 | Buy Now |
DISTI #
5cd92592cd7c1c4c38804f8e
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$13.3700 / $29.1700 | Buy Now |