There are no models available for this part yet.
Overview of TCSD-10-D-59.00-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-10-D-59.00-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84P0300
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-D-59.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $28.1000 | Buy Now | |
DISTI #
TCSD-10-D-59.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1100 | Buy Now | |
DISTI #
TCSD-10-D-59.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.498m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-59.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8900 / $20.9300 | Buy Now | |
DISTI #
200-TCSD10D590001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$12.5100 / $22.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3500 / $27.6700 | Buy Now | ||
DISTI #
000000000002693635
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.8900 / $22.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.3500 / $27.6700 | Buy Now | ||
DISTI #
5cd924f5cd7c1c4c387f9944
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$10.1300 / $22.1100 | Buy Now |