Part Details for TCSD-10-D-09.00-01-F-N-P04 by Samtec Inc
Overview of TCSD-10-D-09.00-01-F-N-P04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-09.00-01-F-N-P04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9906
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-D-09.00-01-F-N-P04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $14.0900 | Buy Now |
DISTI #
TCSD-10-D-09.00-01-F-N-P04-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9100 | Buy Now |
DISTI #
TCSD-10-D-09.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.228m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-09.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SD10D090001FNP04
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.3500 / $9.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7000 / $11.7600 | Buy Now |
DISTI #
000000000001355651
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.3500 / $9.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7000 / $11.7600 | Buy Now |
DISTI #
5cd924a2cd7c1c4c387f396e
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$4.3500 / $9.9100 | Buy Now |