Part Details for TCSD-10-D-06.75-01-N by Samtec Inc
Results Overview of TCSD-10-D-06.75-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-06.75-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9826
|
Newark | Idc Socket Cable Assemblies |Samtec TCSD-10-D-06.75-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $15.8100 | Buy Now |
DISTI #
TCSD-10-D-06.75-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8100 | Buy Now |
DISTI #
TCSD-10-D-06.75-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.171m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8034 / $8.8018 | Buy Now |
DISTI #
200-TCSD10D067501N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$6.7300 / $12.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $11.7800 | Buy Now |
DISTI #
000000000002235816
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.1700 / $12.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8200 / $11.7800 | Buy Now |