Part Details for TCSD-10-D-02.35-01-F-N-R by Samtec Inc
Results Overview of TCSD-10-D-02.35-01-F-N-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-02.35-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-10-D-02.35-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3100 | Buy Now |
DISTI #
TCSD-10-D-02.35-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.06m 20 Position IDC Connector to 20 Position IDC Connector Recept... more Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4912 / $7.6538 | Buy Now |
DISTI #
200-TCSD10D023501FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$3.6800 / $7.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $8.5200 | Buy Now |
DISTI #
000000000005221624
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.3000 / $7.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7800 / $8.5200 | Buy Now |
Part Details for TCSD-10-D-02.35-01-F-N-R
TCSD-10-D-02.35-01-F-N-R CAD Models
TCSD-10-D-02.35-01-F-N-R Part Data Attributes
|
TCSD-10-D-02.35-01-F-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-D-02.35-01-F-N-R
Samtec Inc
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.06 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for TCSD-10-D-02.35-01-F-N-R
This table gives cross-reference parts and alternative options found for TCSD-10-D-02.35-01-F-N-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-10-D-02.35-01-F-N-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSD-10-D-02.35-01-N-R | Samtec Inc | Check for Price | Interconnection Device, ROHS COMPLIANT | TCSD-10-D-02.35-01-F-N-R vs TCSD-10-D-02.35-01-N-R |