Part Details for TCSD-10-01-N by Samtec Inc
Results Overview of TCSD-10-01-N by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSD-10-01-N Information
TCSD-10-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCSD-10-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P0597
|
Newark | Idc Conn, Rcpt, 20Pos, 2Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2403 |
|
$3.9800 / $7.1600 | Buy Now |
DISTI #
33R1353
|
Newark | Wire-To-Board Connector, Tcsd Series, Idc/Idt, Receptacle, 20, 2 Mm, Gold Plated Contacts Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $6.5300 | Buy Now |
DISTI #
SAM9024-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3659 In Stock |
|
$2.8800 / $8.0200 | Buy Now |
DISTI #
TCSD-10-01-N
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 20 Contacts, Cable Mount - Rail/Tube (Alt: TCSD-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2403 Factory Stock |
|
$3.7209 / $5.5468 | Buy Now |
DISTI #
200-TCSD1001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 193 |
|
$3.0100 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2 mm - 20 Contacts - Receptacle - IDC / IDT - 2 Rows. RoHS: Compliant |
2342 In Stock |
|
$2.8000 / $6.2000 | Buy Now |
DISTI #
85039564
|
Verical | Conn IDC Connector SKT 20 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2403 |
|
$3.5060 / $5.6600 | Buy Now |
DISTI #
77589019
|
Verical | Conn IDC Connector SKT 20 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 2340 |
|
$4.0941 / $7.2941 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 6 |
|
$5.5249 / $7.5339 | Buy Now |
Part Details for TCSD-10-01-N
TCSD-10-01-N CAD Models
TCSD-10-01-N Part Data Attributes
|
TCSD-10-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-01-N
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.947 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for TCSD-10-01-N
This table gives cross-reference parts and alternative options found for TCSD-10-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-10-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSD-10-01-F-N | Samtec Inc | $3.2485 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | TCSD-10-01-N vs TCSD-10-01-F-N |
TCSD-10-S-25.00-01-N-SR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | TCSD-10-01-N vs TCSD-10-S-25.00-01-N-SR |
TCSD-10-S-01.00-01-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | TCSD-10-01-N vs TCSD-10-S-01.00-01-N |
TCSD-10-S-73.00-01-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | TCSD-10-01-N vs TCSD-10-S-73.00-01-N |
TCSD-10-S-17.12-01-F-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | TCSD-10-01-N vs TCSD-10-S-17.12-01-F-N |
TCSD-10-S-07.00-01-L | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | TCSD-10-01-N vs TCSD-10-S-07.00-01-L |
TCSD-10-01 | Samtec Inc | $6.1501 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | TCSD-10-01-N vs TCSD-10-01 |
TCSD-10-01-N Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the TCSD-10-01-N is designed to withstand high-vibration environments. Samtec's ruggedized design and screw-locking mechanism ensure reliable connections even in harsh environments.
-
The TCSD-10-01-N operates within a temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
Yes, the TCSD-10-01-N is designed for automated assembly and can be easily integrated into high-volume manufacturing processes. Samtec provides detailed specifications and guidelines for automated assembly.
-
The TCSD-10-01-N has a mating cycle life of 500 cycles minimum. This ensures reliable connections and minimizes the risk of wear and tear over time.