Part Details for TCSD-08-S-20.00-01-F-P04 by Samtec Inc
Overview of TCSD-08-S-20.00-01-F-P04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-08-S-20.00-01-F-P04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9433
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-08-S-20.00-01-F-P04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $11.5700 | Buy Now |
DISTI #
TCSD-08-S-20.00-01-F-P04-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1300 | Buy Now |
DISTI #
TCSD-08-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-08-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $8.1300 | Buy Now |
DISTI #
200-CSD08S200001FP04
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.5800 / $8.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6800 / $9.6500 | Buy Now |
DISTI #
000000000002235712
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.2100 / $8.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6800 / $9.6500 | Buy Now |
DISTI #
5cd9253ecd7c1c4c387fecdc
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $8.1300 | Buy Now |
Part Details for TCSD-08-S-20.00-01-F-P04
TCSD-08-S-20.00-01-F-P04 CAD Models
TCSD-08-S-20.00-01-F-P04 Part Data Attributes
|
TCSD-08-S-20.00-01-F-P04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-S-20.00-01-F-P04
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for TCSD-08-S-20.00-01-F-P04
This table gives cross-reference parts and alternative options found for TCSD-08-S-20.00-01-F-P04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-08-S-20.00-01-F-P04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68430-008U | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | TCSD-08-S-20.00-01-F-P04 vs 68430-008U |
E842-812-1638-634 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-08-S-20.00-01-F-P04 vs E842-812-1638-634 |
91802-016TRN | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | TCSD-08-S-20.00-01-F-P04 vs 91802-016TRN |
8-1734506-1 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | TCSD-08-S-20.00-01-F-P04 vs 8-1734506-1 |
66564-916 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-08-S-20.00-01-F-P04 vs 66564-916 |
E842-812-1606-334 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-08-S-20.00-01-F-P04 vs E842-812-1606-334 |
E842-812-1643-534 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-08-S-20.00-01-F-P04 vs E842-812-1643-534 |
SFMC-108-T2-FM-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-08-S-20.00-01-F-P04 vs SFMC-108-T2-FM-D |
91096-3016 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | TCSD-08-S-20.00-01-F-P04 vs 91096-3016 |
ESQT-108-02-F-D-455 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-08-S-20.00-01-F-P04 vs ESQT-108-02-F-D-455 |