Part Details for TCSD-08-D-59.00-01-N-R by Samtec Inc
Overview of TCSD-08-D-59.00-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-59.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W2511
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-08-D-59.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $27.4000 | Buy Now |
DISTI #
TCSD-08-D-59.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5500 | Buy Now |
DISTI #
TCSD-08-D-59.00-01
|
Avnet Americas | Cable Assembly Flat 1.498m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-59.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6700 / $21.5500 | Buy Now |
DISTI #
200-TCSD08D590001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$12.1900 / $21.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0000 / $26.9700 | Buy Now |
DISTI #
000000000003597715
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.5100 / $21.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0000 / $26.9700 | Buy Now |
DISTI #
5cd92495cd7c1c4c387f29f7
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$9.8800 / $21.5500 | Buy Now |