Part Details for TCSD-08-D-11.00-01-N-R by Samtec Inc
Overview of TCSD-08-D-11.00-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-08-D-11.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W2434
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 16P, 11", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:16Positions, Cable Length - Imperial:11", Cable Length - Metric:279.4Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-08-D-11.00-01-N-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $14.5400 | Buy Now |
DISTI #
TCSD-08-D-11.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3800 | Buy Now |
DISTI #
TCSD-08-D-11.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 11 ", 279.4 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-08-D-11.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0100 / $12.3800 | Buy Now |
DISTI #
200-TCSD08D110001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.6800 / $12.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $15.4900 | Buy Now |
DISTI #
000000000003254349
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.3400 / $12.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2100 / $15.4900 | Buy Now |
DISTI #
5cd9248ecd7c1c4c387f223e
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.6750 / $12.3830 | Buy Now |