Part Details for TCSD-07-D-06.00-01-F-N-R by Samtec Inc
Overview of TCSD-07-D-06.00-01-F-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-07-D-06.00-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0646
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 14Pos, 6", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-07-D-06.00-01-F-N-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $10.3200 | Buy Now |
DISTI #
TCSD-07-D-06.00-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1500 | Buy Now |
DISTI #
TCSD-07-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-07-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $8.1500 | Buy Now |
DISTI #
200-TCSD07D060001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.5400 / $8.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $9.4700 | Buy Now |
DISTI #
000000000001354943
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.2000 / $8.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6000 / $9.4700 | Buy Now |
DISTI #
5cd9242fcd7c1c4c387eb6e7
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$3.5400 / $8.1500 | Buy Now |