Part Details for TCSD-07-D-03.50-01-F-N-R by Samtec Inc
Overview of TCSD-07-D-03.50-01-F-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-07-D-03.50-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-07-D-03.50-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4000 | Buy Now |
DISTI #
TCSD-07-D-03.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.089m 28AWG 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: TCSD-07-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.6200 | Buy Now |
DISTI #
200-TCSD07D035001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.3100 / $7.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $7.6200 | Buy Now |
DISTI #
TCSD-07-D-03.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.089m 28AWG 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: TCSD-07-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.6200 | Buy Now |
DISTI #
TCSD-07-D-03.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.089m 28AWG 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: TCSD-07-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.6200 | Buy Now |
DISTI #
000000000005506409
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.8600 / $7.6200 | Buy Now |
DISTI #
TCSD-07-D-03.50-01-F-N-R
|
Avnet Abacus | (Alt: TCSD-07-D-03.50-01-F-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $7.6200 | Buy Now |
DISTI #
5cd92482cd7c1c4c387f14fb
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3100 / $7.6200 | Buy Now |
Part Details for TCSD-07-D-03.50-01-F-N-R
TCSD-07-D-03.50-01-F-N-R CAD Models
TCSD-07-D-03.50-01-F-N-R Part Data Attributes
|
TCSD-07-D-03.50-01-F-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-07-D-03.50-01-F-N-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.089 mm | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |