Part Details for TCSD-07-01-F-N by Samtec Inc
Overview of TCSD-07-01-F-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-07-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0750
|
Newark | Tcsd-07-01-F-N/ Tube Rohs Compliant: Yes |Samtec TCSD-07-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $5.4700 | Buy Now |
DISTI #
TCSD-07-01-F-N-ND
|
DigiKey | CONN RCPT 14POS IDC 28AWG GOLD Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7300 | Buy Now |
DISTI #
TCSD-07-01-F-N
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: TCSD-07-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TCSD0701FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.0100 / $5.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.3100 | Buy Now |
DISTI #
000000000001677739
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.0100 / $5.3800 | Buy Now |
DISTI #
TCSD-07-01-F-N
|
Avnet Abacus | Conn IDC Connector SKT 14 POS 2mm IDT RA Cable Mount Tube (Alt: TCSD-07-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $3.3100 | Buy Now |
DISTI #
5cd9255ccd7c1c4c38800fda
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$1.4800 / $5.3800 | Buy Now |
Part Details for TCSD-07-01-F-N
TCSD-07-01-F-N CAD Models
TCSD-07-01-F-N Part Data Attributes
|
TCSD-07-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-07-01-F-N
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.71 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |