Part Details for TCSD-06-D-13.81-01-R by Samtec Inc
Results Overview of TCSD-06-D-13.81-01-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-D-13.81-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0433
|
Newark | 2Mm Double Row Female Idc Assembly |Samtec TCSD-06-D-13.81-01-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $12.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $14.4700 | Buy Now |
DISTI #
000000000003254280
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $14.4700 | Buy Now |
Part Details for TCSD-06-D-13.81-01-R
TCSD-06-D-13.81-01-R CAD Models
TCSD-06-D-13.81-01-R Part Data Attributes
|
TCSD-06-D-13.81-01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-D-13.81-01-R
Samtec Inc
CABLE ASSEMBLY,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.351 mm | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |