Part Details for TCSD-06-D-04.00-01-F-N by Samtec Inc
Overview of TCSD-06-D-04.00-01-F-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-06-D-04.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0356
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 12Pos, 4", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:12Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-06-D-04.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $9.4400 | Buy Now |
DISTI #
3937-TCSD-06-D-04.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.3273 / $13.5300 | Buy Now |
DISTI #
TCSD-06-D-04.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23 In Stock |
|
$6.2625 / $7.4400 | Buy Now |
DISTI #
TCSD-06-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-06-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TCSD06D040001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 40 |
|
$3.2300 / $7.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.8200 | Buy Now |
DISTI #
000000000001354852
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.7500 / $7.4400 | Buy Now |
DISTI #
TCSD-06-D-04.00-01-F-N
|
Avnet Abacus | (Alt: TCSD-06-D-04.00-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2500 / $8.8200 | Buy Now |
DISTI #
5cd924c1cd7c1c4c387f5db0
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$3.2300 / $7.4400 | Buy Now |
Part Details for TCSD-06-D-04.00-01-F-N
TCSD-06-D-04.00-01-F-N CAD Models
TCSD-06-D-04.00-01-F-N Part Data Attributes
|
TCSD-06-D-04.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-D-04.00-01-F-N
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |