Part Details for TCSD-05-S-16.50-01 by Samtec Inc
Overview of TCSD-05-S-16.50-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-S-16.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-S-16.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.419m 28AWG 10 POS IDC RCP - Bulk (Alt: TCSD-05-S-16.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-05-S-16.50-01
|
Avnet Americas | Cable Assembly Flat 0.419m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-16.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5100 / $7.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $11.9900 | Buy Now |
DISTI #
000000000005221544
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $11.9900 | Buy Now |
DISTI #
5cd92474cd7c1c4c387f0504
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.4700 / $7.9900 | Buy Now |
Part Details for TCSD-05-S-16.50-01
TCSD-05-S-16.50-01 CAD Models
TCSD-05-S-16.50-01 Part Data Attributes
|
TCSD-05-S-16.50-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-05-S-16.50-01
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |