There are no models available for this part yet.
Overview of TCSD-05-S-06.00-01-F-N-P07 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-05-S-06.00-01-F-N-P07 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P8384
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-05-S-06.00-01-F-N-P07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $8.3300 | Buy Now | |
DISTI #
TCSD-05-S-06.00-01-F-N-P07-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8900 | Buy Now | |
DISTI #
TCSD-05-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $4.8900 | Buy Now | |
DISTI #
200-SD05S060001FNP07
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.5300 / $4.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $6.0400 | Buy Now | ||
DISTI #
000000000001354705
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.9900 / $4.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.1700 / $6.0400 | Buy Now | ||
DISTI #
5cd92473cd7c1c4c387f0451
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0600 / $4.8900 | Buy Now |
CAD Models for TCSD-05-S-06.00-01-F-N-P07 by Samtec Inc
Part Data Attributes for TCSD-05-S-06.00-01-F-N-P07 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
TIGER EYE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
Alternate Parts for TCSD-05-S-06.00-01-F-N-P07
This table gives cross-reference parts and alternative options found for TCSD-05-S-06.00-01-F-N-P07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-05-S-06.00-01-F-N-P07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-05-26-S-20.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs MMSD-05-26-S-20.00-S-K |
MMSD-05-30C-S-06.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs MMSD-05-30C-S-06.00-S-K |
MMSDT-05-28-L-06.00-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs MMSDT-05-28-L-06.00-S-K-M |
SSQ-105-03-T-D-006 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs SSQ-105-03-T-D-006 |
SSM-105-L-DV-LC-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs SSM-105-L-DV-LC-005 |
MMSDT-05-20-L-36.00-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs MMSDT-05-20-L-36.00-S-K-M |
3473-H006 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | TCSD-05-S-06.00-01-F-N-P07 vs 3473-H006 |
MMSD-05-26-L-08.00-S-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs MMSD-05-26-L-08.00-S-P |
SQW-105-01-LM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs SQW-105-01-LM-D |
SFMC-105-02-SM-D-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-05-S-06.00-01-F-N-P07 vs SFMC-105-02-SM-D-P |