There are no models available for this part yet.
Overview of TCSD-05-D-19.50-01-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-05-D-19.50-01-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P8063
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-05-D-19.50-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $16.5800 | Buy Now | |
DISTI #
TCSD-05-D-19.50-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5600 | Buy Now | |
DISTI #
TCSD-05-D-19.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.495m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-19.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 / $12.5600 | Buy Now | |
DISTI #
200-TCSD05D195001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.7600 / $12.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2900 / $15.7200 | Buy Now | ||
DISTI #
000000000001354561
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.4600 / $12.5600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2900 / $15.7200 | Buy Now | ||
DISTI #
5cd924b8cd7c1c4c387f5327
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $12.5600 | Buy Now |