Part Details for TCSD-05-D-08.00-01-N-P03 by Samtec Inc
Overview of TCSD-05-D-08.00-01-N-P03 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-08.00-01-N-P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002539412
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for TCSD-05-D-08.00-01-N-P03
TCSD-05-D-08.00-01-N-P03 CAD Models
TCSD-05-D-08.00-01-N-P03 Part Data Attributes
|
TCSD-05-D-08.00-01-N-P03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-05-D-08.00-01-N-P03
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |