Part Details for TCSD-05-D-06.00-01-F-N-RW by Samtec Inc
Overview of TCSD-05-D-06.00-01-F-N-RW by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-06.00-01-F-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P7711
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10Pos, 6", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-05-D-06.00-01-F-N-RW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $9.6600 | Buy Now |
DISTI #
TCSD-05-D-06.00-01-F-N-RW-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
DISTI #
TCSD-05-D-06.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 6 ", 152.4 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-05-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $7.6300 | Buy Now |
DISTI #
200-CSD05D060001FNRW
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.3100 / $7.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $9.0500 | Buy Now |
DISTI #
000000000002539399
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.8700 / $7.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $9.0500 | Buy Now |
DISTI #
5cd92537cd7c1c4c387fe460
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$3.3100 / $7.6300 | Buy Now |