Part Details for TCSD-05-D-02.50-01-P01-R by Samtec Inc
Overview of TCSD-05-D-02.50-01-P01-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-02.50-01-P01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-D-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-02.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $19.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8600 / $19.7300 | Buy Now |