Part Details for TCSD-04-S-08.00-01 by Samtec Inc
Overview of TCSD-04-S-08.00-01 by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-04-S-08.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P7384
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-04-S-08.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $8.3100 | Buy Now |
DISTI #
TCSD-04-S-08.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $6.1600 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.203m 28AWG 8 POS IDC RCP - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $4.8300 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5889 / $5.0300 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.203m 28AWG 8 POS IDC RCP - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $5.8600 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 8 Ways, 8 ", 203.2 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $6.1600 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.2m 8 Position IDC Connector Receptacle - Bulk (Alt: TCSD-04-S-08.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $5.8600 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | Cable Assembly Flat 0.203m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $4.8300 | Buy Now |
DISTI #
TCSD-04-S-08.00-01
|
Avnet Americas | IDC Socket Cable Assemblies, 2.00mm Pitch - Bulk (Alt: TCSD-04-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7600 / $6.7900 | Buy Now |
Part Details for TCSD-04-S-08.00-01
TCSD-04-S-08.00-01 CAD Models
TCSD-04-S-08.00-01 Part Data Attributes
|
TCSD-04-S-08.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-04-S-08.00-01
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |