Part Details for TCSD-04-D-99.99-01 by Samtec Inc
Overview of TCSD-04-D-99.99-01 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-04-D-99.99-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-04-D-99.99-01
|
Avnet Americas | Cable Assembly Flat 2.539m 28AWG 8 POS IDC Connector to 8 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-04-D-99.99-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-04-D-99.99-01
|
Avnet Americas | Cable Assembly Flat 2.539m 28AWG 8 POS IDC Connector to 8 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-04-D-99.99-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1100 / $59.3800 | Buy Now |
DISTI #
000000000003254123
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1100 / $59.3800 | Buy Now |
Part Details for TCSD-04-D-99.99-01
TCSD-04-D-99.99-01 CAD Models
TCSD-04-D-99.99-01 Part Data Attributes
|
TCSD-04-D-99.99-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-04-D-99.99-01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |