Part Details for TCSD-03-S-07.00-01-P06 by Samtec Inc
Overview of TCSD-03-S-07.00-01-P06 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-03-S-07.00-01-P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-03-S-07.00-01
|
Avnet Americas | IDC Socket Cable Assemblies, 2.00mm Pitch - Bulk (Alt: TCSD-03-S-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 / $5.3600 | Buy Now |
DISTI #
200-TCSD03S070001P06
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$2.8800 / $5.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $7.0200 | Buy Now |
DISTI #
000000000006411447
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.4800 / $5.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $7.0200 | Buy Now |
DISTI #
61f7dbeafb24a0ee13bad980
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $5.3600 | Buy Now |
Part Details for TCSD-03-S-07.00-01-P06
TCSD-03-S-07.00-01-P06 CAD Models
TCSD-03-S-07.00-01-P06 Part Data Attributes
|
TCSD-03-S-07.00-01-P06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-03-S-07.00-01-P06
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.391 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |