Part Details for TCSD-02-S-18.00-01 by Samtec Inc
Overview of TCSD-02-S-18.00-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-02-S-18.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W9717
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-02-S-18.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $9.3500 | Buy Now |
DISTI #
TCSD-02-S-18.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6000 | Buy Now |
DISTI #
TCSD-02-S-18.00-01
|
Avnet Americas | Cable Assembly Flat 0.457m 28AWG 4 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-02-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $6.6000 | Buy Now |
DISTI #
200-TCSD02S180001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.8600 / $6.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $8.7400 | Buy Now |
DISTI #
000000000003254095
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.2100 / $6.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1300 / $8.7400 | Buy Now |
DISTI #
5cd92495cd7c1c4c387f2a7f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.8640 / $6.5960 | Buy Now |
Part Details for TCSD-02-S-18.00-01
TCSD-02-S-18.00-01 CAD Models
TCSD-02-S-18.00-01 Part Data Attributes
|
TCSD-02-S-18.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-02-S-18.00-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |