Part Details for TCSCS1V106KCAR by Samsung Electronics Co. Ltd
Overview of TCSCS1V106KCAR by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSCS1V106KCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSCS1V106KCAR
|
Avnet Abacus | Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125�C Embossed Plastic T/R - Tape and Reel (Alt: TCSCS1V106KCAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |