Part Details for TCSCS1D156KCAR by Samsung Electro-Mechanics
Results Overview of TCSCS1D156KCAR by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSCS1D156KCAR Information
TCSCS1D156KCAR by Samsung Electro-Mechanics is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCSCS1D156KCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET15/20C-S
|
Maritex | Tantalum capacitor SMD, 15uF, 20V, 10%, 5.8x3.2 Min Qty: 1 Package Multiple: 1 | 1726 |
|
$0.1400 / $0.5910 | Buy Now |
Part Details for TCSCS1D156KCAR
TCSCS1D156KCAR CAD Models
TCSCS1D156KCAR Part Data Attributes
|
TCSCS1D156KCAR
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCS1D156KCAR
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for TCSCS1D156KCAR
This table gives cross-reference parts and alternative options found for TCSCS1D156KCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCS1D156KCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C156K020AH6411 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020AH6411 |
T496C156K020BT63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412 | TCSCS1D156KCAR vs T496C156K020BT63107280 |
T496C156K020DH6410WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T496C156K020DH6410WAFL |
T493C156K020CC6231 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020CC6231 |
T493C156K020AK6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020AK6413 |
T493C156K020BM6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020BM6423 |
T489C156K020ATE720 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412 | TCSCS1D156KCAR vs T489C156K020ATE720 |
T493C156K020AN6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020AN6212 |
T493C156K020CN6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020CN6423 |
T493C156K020AC6332 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS1D156KCAR vs T493C156K020AC6332 |