Part Details for TCSCS1C476MCAR by Samsung Electronics Co. Ltd
Overview of TCSCS1C476MCAR by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSCS1C476MCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSCS1C476MCAR
|
Avnet Abacus | Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125�C Embossed Plastic T/R - Tape and Reel (Alt: TCSCS1C476MCAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |