TCSCM0J475MJAR
Samsung Electro-Mechanics
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of TCSCM0J475MJAR by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for TCSCM0J475MJAR by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCSCM0J475MJAR by Samsung Electro-Mechanics

TCSCM0J475MJAR
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
0.85 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.85 mm
Want to compare parts?
  1. TCSCM0J475MJAR
    Samsung Electro-Mechanics
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for TCSCM0J475MJAR

This table gives cross-reference parts and alternative options found for TCSCM0J475MJAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCM0J475MJAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSCM0J475MKB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 0603, Samsung Electro-Mechanics TCSCM0J475MJAR vs TCSCM0J475MKB
298D475X06R3M4T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Vishay Intertechnologies TCSCM0J475MJAR vs 298D475X06R3M4T
298D475X06R3M2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, GREEN Vishay Sprague TCSCM0J475MJAR vs 298D475X06R3M2T
TACL475M006MTA CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components TCSCM0J475MJAR vs TACL475M006MTA
TMCL475M006EHS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components TCSCM0J475MJAR vs TMCL475M006EHS
TBCL475M006CLB9000 Tantalum Capacitor, Tantalum (dry/solid) Kyocera AVX Components TCSCM0J475MJAR vs TBCL475M006CLB9000
TBCL475M006CBLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TCSCM0J475MJAR vs TBCL475M006CBLC9000
TMCL475M6EHR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, LEAD FREE Kyocera AVX Components TCSCM0J475MJAR vs TMCL475M6EHR
TBCL475M006CBLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TCSCM0J475MJAR vs TBCL475M006CBLD9000
TACL475M006PTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components TCSCM0J475MJAR vs TACL475M006PTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCSCM0J475MJAR by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCSCM0J475MJAR by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of TCSCM0J475MJAR would you like to use for your alert(s)?
  • Please alert me when TCSCM0J475MJAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCSCM0J475MJAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCSCM0J475MJAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCSCM0J475MJAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCSCM0J475MJAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCSCM0J475MJAR by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: