Part Details for TCS37013 by ams OSRAM Group
Results Overview of TCS37013 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS37013 Information
TCS37013 by ams OSRAM Group is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TCS37013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCS37013CT-ND
|
DigiKey | SENSOR OPT AMBIENT 12 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9113 In Stock |
|
$0.9275 / $1.7700 | Buy Now |
DISTI #
Q65114A1165
|
Avnet Americas | - Tape and Reel (Alt: Q65114A1165) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $0.9024 | Buy Now |
DISTI #
985-TCS37013
|
Mouser Electronics | Light to Digital Converters TCS COLOR+PROX RoHS: Compliant | 0 |
|
$0.9570 | Order Now |
DISTI #
TCS37013
|
TTI | Light to Digital Converters TCS COLOR+PROX RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9000 | Buy Now |
DISTI #
Q65114A1165
|
EBV Elektronik | (Alt: Q65114A1165) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCS37013
TCS37013 CAD Models
TCS37013 Part Data Attributes
|
TCS37013
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
TCS37013
ams OSRAM Group
Color Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Sensors/Transducers Type | COLOR SENSOR |
TCS37013 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TCS37013 should ensure that the sensor is placed close to the light source, and that the PCB traces are designed to minimize noise and interference. Ams OSRAM provides a recommended PCB layout in their application note AN000141, which includes guidelines for component placement, trace routing, and shielding.
-
Calibration of the TCS37013 involves adjusting the gain and offset values for each color channel to compensate for variations in the sensor and the light source. Ams OSRAM provides a calibration procedure in their application note AN000142, which includes steps for measuring the sensor's response to different light sources and calculating the gain and offset values.
-
The TCS37013 can handle ambient light levels up to 100,000 lux, making it suitable for use in a wide range of applications, from low-light indoor environments to bright outdoor conditions.
-
The TCS37013 is rated for operation up to 85°C, making it suitable for use in many industrial and automotive applications. However, it's recommended to consult the datasheet and application notes for specific guidance on using the sensor in high-temperature environments.
-
The TCS37013 has a digital output that can be interfaced with a microcontroller or other digital system using a standard I2C or SPI interface. Ams OSRAM provides example code and interface guidelines in their application notes and software development kits.