Part Details for TCS335M16AT08 by Cornell Dubilier Electronics Inc
Overview of TCS335M16AT08 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS335M16AT08
TCS335M16AT08 CAD Models
TCS335M16AT08 Part Data Attributes
|
TCS335M16AT08
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS335M16AT08
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCS(M TOL,16V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TCS335M16AT08
This table gives cross-reference parts and alternative options found for TCS335M16AT08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS335M16AT08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M016JELC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016JELC0823 |
TBJA335M016RWLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016RWLZ0745 |
TBJA335M016RLLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016RLLC0945 |
TBJA335M016RESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016RESZ0045 |
TBJA335M016RELC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016RELC0045 |
TBJA335M016LXLZ9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016LXLZ9945 |
TBJA335M016LWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016LWSZ0H23 |
TBJA335M016LWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016LWSC0000 |
TBJA335M016LGLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016LGLZ0024 |
TBJA335M016LGDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCS335M16AT08 vs TBJA335M016LGDZ0H24 |