-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS3200D-TR by ams OSRAM Group is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300220004
|
EBV Elektronik | Light to Frequency Ambient Light Sensor Digital OP 8Pin SOIC TR (Alt: 300220004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HLMP-2685
|
EBV Elektronik | Light to Frequency Ambient Light Sensor Digital OP 8Pin SOIC TR (Alt: HLMP-2685) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for TCS3200D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS3200D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCS3200D-TR | ams | Check for Price | Photodiodes TriColor Sensor LTF Low Power | TCS3200D-TR vs TCS3200D-TR |
TCS3200D | ams OSRAM Group | Check for Price | Optoelectronic Device, SOIC-8 | TCS3200D-TR vs TCS3200D |
TCS3200D | ams | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Analog IC:Other | TCS3200D-TR vs TCS3200D |
TSL235R-LF | ams | Check for Price | Light-to-Frequency Converter - The TSL235 Light-to-Frequency Converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. the TSL235R is characterized for operation over the temperature range of -25 degrees C to 70 degrees C. | TCS3200D-TR vs TSL235R-LF |
The recommended operating voltage range for the TCS3200D-TR is 2.7V to 3.6V.
The TCS3200D-TR can be interfaced with a microcontroller using an I2C interface. The sensor has a built-in I2C interface that allows it to communicate with a microcontroller.
The maximum frequency of the output signal of the TCS3200D-TR is 400 kHz.
The TCS3200D-TR has a color accuracy of ±2ΔE*ab, which is a measure of the difference between the measured color and the actual color.
Yes, the TCS3200D-TR can be used in outdoor applications, but it may require additional protection from environmental factors such as UV radiation and moisture.