Part Details for TCS16A by Essentra Components
Results Overview of TCS16A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS16A Information
TCS16A by Essentra Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCS16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-TCS16A
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP - STANDARD:NYL FABRIC BLACK RoHS: Compliant | 0 |
|
$5.6000 / $9.4000 | Order Now |
DISTI #
74521405
|
RS | Hose and Tubing Cinch Strap, 5.1" Bundle Dia., Nylon Woven Hook & Loop, Black Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7100 / $9.4000 | RFQ |
|
Onlinecomponents.com | Hose Strap - Type - Cinch Strap - Strap Diameter - 129.5 mm (5.100 in) - Nylon Woven Hook & ... more RoHS: Compliant | 0 |
|
$4.7600 / $7.1500 | Buy Now |
DISTI #
RICTCS16A
|
DB Roberts | 0 |
|
RFQ |